Phoenix Contact MVSTBW 2.5/16-STF Series PCB Terminal Block, 16-Contact, 5mm Pitch, Screw Termination
- RS Stock No.:
- 882-1350
- Mfr. Part No.:
- 1835423
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 882-1350
- Mfr. Part No.:
- 1835423
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: MVSTBW 2,5/..-STF, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Pitch | 5mm |
Type | Connector |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Series | MVSTBW 2.5/16-STF |
Contact Material | Tin |
- RS Stock No.:
- 882-1350
- Mfr. Part No.:
- 1835423
- Manufacturer:
- Phoenix Contact