Wurth Elektronik 3527 5-pin Pluggable Terminal Block, 5mm Pitch
- RS Stock No.:
- 121-6828
- Mfr. Part No.:
- 691352710005
- Manufacturer:
- Wurth Elektronik
View all PCB Terminal Blocks
150 In stock for delivery within 2 working days
Price Each (In a Box of 150)
€2.038
(exc. VAT)
€2.507
(inc. VAT)
units | Per unit | Per Box* |
150 - 300 | €2.038 | €305.70 |
450 - 600 | €1.957 | €293.55 |
750 + | €1.881 | €282.15 |
*price indicative |
- RS Stock No.:
- 121-6828
- Mfr. Part No.:
- 691352710005
- Manufacturer:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3527 Series 5.00mm Pitch Vertical Terminal Block Plug Connectors
Specifications
Attribute | Value |
Number of Contacts | 5 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Screw |
Type | Terminal Block |
Current Rating | 20A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 300 V ac |
Series | 3527 |
Width | 18.2mm |
Material | Polyamide |
Length | 25mm |
Depth | 15.1mm |