- RS Stock No.:
- 164-5260
- Mfr. Part No.:
- 284511-4
- Manufacturer:
- TE Connectivity
150 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 150)
€4.372
(exc. VAT)
€5.378
(inc. VAT)
Units | Per unit | Per Bag* |
150 + | €4.372 | €655.80 |
*price indicative |
- RS Stock No.:
- 164-5260
- Mfr. Part No.:
- 284511-4
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity TERMI-BLOK 3.81mm Right Angle PCB Terminal Block Plug Connectors with Screw Flange
TERMI-BLOK 3.81mm right angle terminal block plug connectors with screw flange, side wire entry and polarization slots. These TERMI-BLOK 3.81mm terminal block plug connectors have M2 screw clamp terminals and are made from green polyamide 6.6 GF.
TE Connectivity TERMI-BLOK 3.81mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder |
Current Rating | 11A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |