- RS Stock No.:
- 825-0714
- Mfr. Part No.:
- 691351500006
- Manufacturer:
- Wurth Elektronik
115 In stock for delivery within 2 working days
Added
Price Each
€3.41
(exc. VAT)
€4.19
(inc. VAT)
Units | Per unit |
1 - 9 | €3.41 |
10 - 49 | €3.00 |
50 - 99 | €2.61 |
100 - 249 | €2.45 |
250 + | €2.32 |
- RS Stock No.:
- 825-0714
- Mfr. Part No.:
- 691351500006
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 351 Series 5.08mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 351 series 5.08mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 351 series 5.08 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | 351 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 20A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |