- RS Stock No.:
- 186-5342
- Mfr. Part No.:
- MTPL-2516-S24V
- Manufacturer:
- Vishay
View all PCB Transformers
Temporarily out of stock - back order for despatch 30-01-2024, delivery within 2 working days
Price Each (In a Tray of 25)
€14.414
(exc. VAT)
€17.729
(inc. VAT)
units | Per unit | Per Tray* |
25 - 25 | €14.414 | €360.35 |
50 + | €14.211 | €355.275 |
*price indicative |
- RS Stock No.:
- 186-5342
- Mfr. Part No.:
- MTPL-2516-S24V
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DO
Product Details
Higher power density levels versus traditional planar designs
Minimal board area footprint
Minimal board area footprint
Specifications
Attribute | Value |
Power Rating | 150 → 300W |
Primary Voltage Rating | 24V |
Number of Outputs | 1 |
Length | 30mm |
Width | 26mm |
Depth | 17mm |
Dimensions | 30 x 26 x 17mm |
Mounting Type | Through Hole |
Minimum Temperature | -55°C |
Maximum Temperature | +130°C |
Minimum Operating Frequency | 100kHz |
Maximum Operating Frequency | 500kHz |