ROHM BU2092F-E2, Bus Driver, 18-Pin, SOP

  • RS Stock No. 168-0492
  • Mfr. Part No. BU2092F-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BU2092F incorporates a built-in shift register and a latch circuit to control 12 LED by serial interface, linked to a microcontrollers.

LED can be driven directly. (Output current 25mA)
12 bit parallel output
Operational on low voltage (2.7V to 5.5V)
Applications:
MFP(Multi Function Printer)
Air-conditioner
STB (Set Top Box)
IH Cooking Heater

Specifications
Attribute Value
Number of Drivers 1
Mounting Type Surface Mount
Package Type SOP
Pin Count 18
Maximum Power Dissipation 550 mW
Maximum Input Voltage 5.5 V
Dimensions 11.2 x 5.4 x 1.8mm
Length 11.2mm
Width 5.4mm
Height 1.8mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +75 °C
Minimum Operating Supply Voltage 2.7 V
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (On a Reel of 2000)
0.67
(exc. VAT)
0.82
(inc. VAT)
units
Per unit
Per Reel*
2000 +
€0.67
€1,340.00
*price indicative
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Bilateral switch, The 74LVC1G66-Q100 provides one single pole, ...
Description:
Bilateral switch, The 74LVC1G66-Q100 provides one single pole, single-throw analog switch function It has two input/output terminals (Y and Z) and an active HIGH enable input pin (E). When E is LOW, the analog switch is turned off. Schmitt trigger ...
The DG2517E is low-voltage dual single-pole / double-throw ...
Description:
The DG2517E is low-voltage dual single-pole / double-throw monolithic CMOS analog switches Designed to operate from 1.8 V to 5.5 V power supply, the DG2517E achieves a bandwidth of 221 MHz while providing low on-resistance (2.5 ), excellent on-resistance matching ...
The DG2519E is monolithic CMOS dual single-pole / ...
Description:
The DG2519E is monolithic CMOS dual single-pole / double-throw (SPDT) analog switches It is specifically designed for low-voltage, high bandwidth applications. The DG2519E on-resistance, matching and flatness are guaranteed over the entire analog voltage range. Wide dynamic performance is achieved ...