- RS Stock No.:
- 177-5564
- Mfr. Part No.:
- PIN-020-UV
- Manufacturer:
- OSI Optoelectronics
Discontinued product
- RS Stock No.:
- 177-5564
- Mfr. Part No.:
- PIN-020-UV
- Manufacturer:
- OSI Optoelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
OSI Photops Photodiode-Amplifier Hybrids
The Photops series, from OSI Optoelectronics, are photodiode-amplifier hybrids. They combine an operational amplifier within the same package. Their integrated package ensures a low noise output under a range of operating conditions.
Suitable applications for the Photops series include; general purpose light detection, laser power monitoring, bar code readers, industrial control sensors and guidance systems.
Suitable applications for the Photops series include; general purpose light detection, laser power monitoring, bar code readers, industrial control sensors and guidance systems.
Features of the Photops series:
Detector and amplifier combined
Adjustable gain / bandwidth
Low noise
DIP package
Large active area
Detector and amplifier combined
Adjustable gain / bandwidth
Low noise
DIP package
Large active area
Photodiodes, OSI Optoelectronics
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Wavelength of Peak Sensitivity | 200nm |
Package Type | TO-8 |
Mounting Type | Through Hole |
Length | 15.24mm |
Height | 6.6mm |
Peak Photo Sensitivity | 0.14A/W |
- RS Stock No.:
- 177-5564
- Mfr. Part No.:
- PIN-020-UV
- Manufacturer:
- OSI Optoelectronics