Texas Instruments, DLP4500FQE Visible Light 1-Element Photodetector, 700nm, Surface Mount LCCC package
- RS Stock No.:
- 162-8147
- Mfr. Part No.:
- DLP4500FQE
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8147
- Mfr. Part No.:
- DLP4500FQE
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
DLP4500 series, Texas Instruments
The DLP4500 digital micromirror device (DMD) is a digitally controlled MOEMS (micro-opto-electromechanical system) spatial light modulator (SLM). When coupled to an appropriate optical system, the DLP4500 can be used to modulate the amplitude and/or direction of incoming light. The DLP4500 creates light patterns with speed, precision, and efficiency.
The DLP4500 is a latchable, electrical-in/optical-out semiconductor device. The compact physical size of the DLP4500 is well-suited for portable equipment where small form factor and lower cost are important. The compact package compliments the small size of LEDs to enable highly efficient, robust light engines.
The DLP4500 is one of two devices in the DLP 0.45 WXGA chip set. The DLP4500 is optimised for the visible light spectrum (420-700nm) and the DLP4500NIR in the Near Infra-red spectrum (700-2500nm).
Proper function and reliable operation of the DLP4500 requires that it be used in conjunction with the DLPC350 controller.
The DLP4500 is a latchable, electrical-in/optical-out semiconductor device. The compact physical size of the DLP4500 is well-suited for portable equipment where small form factor and lower cost are important. The compact package compliments the small size of LEDs to enable highly efficient, robust light engines.
The DLP4500 is one of two devices in the DLP 0.45 WXGA chip set. The DLP4500 is optimised for the visible light spectrum (420-700nm) and the DLP4500NIR in the Near Infra-red spectrum (700-2500nm).
Proper function and reliable operation of the DLP4500 requires that it be used in conjunction with the DLPC350 controller.
Typical Applications
Machine Vision
Industrial Inspection
3D Scanning
3D Optical Metrology
Automated Fingerprint Identification
Face Recognition
Augmented Reality
Interactive Display
Information Overlay
Spectroscopy
Chemical Analysers
Medical Instruments
Photo-Stimulation
Virtual Gauges
Industrial Inspection
3D Scanning
3D Optical Metrology
Automated Fingerprint Identification
Face Recognition
Augmented Reality
Interactive Display
Information Overlay
Spectroscopy
Chemical Analysers
Medical Instruments
Photo-Stimulation
Virtual Gauges
Digital Micromirror Device (DMD)
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Wavelength of Peak Sensitivity | 700nm |
Number of Elements | 1 |
Number of Pins | 80 |
Mounting Type | Surface Mount |
Dimensions | 20.7 x 9.1 x 3.398mm |
Package Type | LCCC |
Height | 3.398mm |
Length | 20.7mm |
Maximum Wavelength Detected | 700nm |
Minimum Wavelength Detected | 420nm |
Width | 9.1mm |
Spectral Range of Sensitivity | 420 → 700 nm |