Osram Opto BPX 83 3-Element Phototransistor, 850Nm, Through Hole DIP package

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Phototransistor Miniature Arrays

Phototransistors, OSRAM Opto Semiconductors

Specifications
Attribute Value
Wavelength of Peak Sensitivity 850nm
Element Type Phototransistor
Number of Elements 3
Number of Pins 6
Mounting Type Through Hole
Dimensions 7.4 x 2.1 x 3.6mm
Package Type DIP
Height 3.6mm
Length 7.4mm
Minimum Wavelength Detected 850nm
Width 2.1mm
414 In stock for delivery within 2 working days
Unit of sale: Each
2.07
(exc. VAT)
2.55
(inc. VAT)
units
Per unit
1 +
€2.07
Packaging Options: