Hamamatsu Photonics G6849-01 Infrared PIN Photodiode, Through Hole TO-5

Bulk discount available

Subtotal (1 unit)*

€303.57

(exc. VAT)

€373.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€303.57
5 +€297.50

*price indicative

RS Stock No.:
482-416
Mfr. Part No.:
G6849-01
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Spectrums Detected

Infrared

Product Type

PIN Photodiode

Wavelength of Peak Sensitivity

1550nm

Package Type

TO-5

Mount Type

Through Hole

Number of Pins

8

Minimum Wavelength Detected

0.9μm

Maximum Wavelength Detected

1.7μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5.84mm

Standards/Approvals

RoHS

Diameter

9.1mm

Series

G6849

Dark Current

5nA

Automotive Standard

No

COO (Country of Origin):
JP
The Hamamatsu Photonics InGaAs PIN photodiode array is a high-performance infrared detector designed for applications requiring precise light spot position detection. It features a quadrant-type photosensitive area.

1 mm quadrant element

Low noise

High reliability

Related links