- RS Stock No.:
- 564-021
- Mfr. Part No.:
- OSD5.8-7Q
- Manufacturer:
- Centronic
Discontinued product
- RS Stock No.:
- 564-021
- Mfr. Part No.:
- OSD5.8-7Q
- Manufacturer:
- Centronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Series 7 Super UV Photodiodes, Centronic
Series 7, from Centronic, are a family of super UV silicon photodetectors. They are designs for applications with a range of 194 to 400 nm. Series 7 offer high shunt resistance and high sensitivity. They come in a variety of package types with a different lens shapes to suit a range of applications.
Features of series 7 super UV photodetectors:
Operating temperature: -55 to +70 °C
Variety of package options including TO-8, TO-5 and TO-18
Operating temperature: -55 to +70 °C
Variety of package options including TO-8, TO-5 and TO-18
Detectors - Ultraviolet
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Ultraviolet |
Wavelength of Peak Sensitivity | 340nm |
Package Type | TO-39 |
Mounting Type | Through Hole |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 1100nm |
Maximum Wavelength Detected | 190nm |
Length | 9mm |
Width | 9mm |
Height | 6.6mm |
Peak Photo Sensitivity | 0.12A/W |
Typical Rise Time | 3ns |
Series | 7 |