OSI Optoelectronics PIN-SPOT-9DMI Infrared Photodiode, 65 °, Through Hole

Subtotal (1 box of 2 units)*

€517.18

(exc. VAT)

€636.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 +€258.59€517.18

*price indicative

RS Stock No.:
177-5561
Mfr. Part No.:
PIN-SPOT-9DMI
Manufacturer:
OSI Optoelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

OSI Optoelectronics

Product Type

Photodiode

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Packaging

Tape & Reel

Mount Type

Through Hole

Number of Pins

3

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

3ns

Amplified

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

24.81mm

Height

5mm

Width

5 mm

Diameter

25.4 mm

Angle of Half Sensitivity

65 °

Breakdown Voltage

30V

Typical Rise Time

3ns

Series

Spot

Automotive Standard

No

Polarity

Reverse

Dark Current

0.2nA

COO (Country of Origin):
MY

OSI SPOT Series Segmented Photodiodes


The SPOT Series of common substrate photodiodes, from OSI Optoelectronics, are segmented into separate active areas with a well defined 0.127mm gap between adjacent elements. SPOT Series photodiodes have a spectral response range of 350-1100nm; Notch or band pass filters can be added to achieve specific spectral responses.

Position information can be obtained when the light spot diameter is larger than the spacing between cells.

High Accuracy

Position resolutions of better than 0.1μm

Fast response times suitable for high speed or pulse operation

Ultra Low Dark Current

Excellent Response Match

High Stability over Time and Temperature

Applications include: Machine Tool Alignment, Position Measuring, Beam Centring, Surface Profiling and Targeting Guidance Systems

Photodiodes, OSI Optoelectronics


Related links