OSI Optoelectronics PIN-UV-100DQC Ultraviolet Photodiode, 65 °, Through Hole Ceramic package

Subtotal (1 box of 2 units)*

€435.46

(exc. VAT)

€535.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 +€217.73€435.46

*price indicative

RS Stock No.:
177-5563
Mfr. Part No.:
PIN-UV-100DQC
Manufacturer:
OSI Optoelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

OSI Optoelectronics

Product Type

Photodiode

Spectrums Detected

Ultraviolet

Wavelength of Peak Sensitivity

980nm

Package Type

Ceramic package

Packaging

Tape & Reel

Mount Type

Through Hole

Number of Pins

2

Minimum Wavelength Detected

190nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.6ns

Minimum Operating Temperature

-25°C

Amplified

No

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

16.51mm

Height

2.03mm

Width

14.99mm

Angle of Half Sensitivity

65 °

Polarity

Reverse

Automotive Standard

No

Typical Rise Time

0.6ns

Breakdown Voltage

30V

Dark Current

0.2nA

COO (Country of Origin):
US

OSI UV Enhanced Series Photodiodes


The UV Enhanced series, from OSI Optoelectronics, are a range of UV enhanced silicon photodiodes. This series includes two seperate families of photodiodes, inversion channel and planar diffused. Both of these families are designed for low noise detection in the UV region of the electromagnetic spectrum.

The inversion layer structure family exhibit 100% internal quantum efficiency. Offering high shunt resistance, low noise and high breakdown voltages, this family of photodiodes are idea for low intensity light measurements.

Photodiodes with the planar diffused structure offer a lower capacitance and higher response time compared to the inversion later family. They also show linearity of photocurrent up to higher light input power compared to the inversion layer photodiodes.

Suitable applications for the UV Enhanced series includes; pollution monitoring, medical instrumentation, UV exposure meters, spectroscopy, water purification and fluorescence.

Features of the UV Enhanced series:

Inversion layers or planar diffused silicon photodiodes

Excellent UV response

Photodiodes, OSI Optoelectronics