- RS Stock No.:
- 136-5787
- Mfr. Part No.:
- OR18.GP-GW1B.7BO
- Manufacturer:
- Baumer
Discontinued product
- RS Stock No.:
- 136-5787
- Mfr. Part No.:
- OR18.GP-GW1B.7BO
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
OR18.GP Series Diffuse Photoelectric Sensors
Baumer OR18.GP diffuse photoelectric sensors offer a high sensing distance pinpoint LED light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.
Feature and Benefits
M18 Brass nickel plated housing
Pinpoint LED
qTeach setting adjustment
Sensing range up to 200 mm
Compact design
IP67 Rated
Baumer Photoelectric Sensors
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 20 → 200 mm |
Output Type | PUSH/PULL |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Threaded |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 45 (No Load) mA |
Response Time | <0.49 ms |
Housing Material | Brass |
Maximum Operating Temperature | +60°C |
Series | OR18 |
Minimum Operating Temperature | -25°C |
Standards Met | CE, cULus |