Login / Register to access your benefits
Recently searched

    SICK Diffuse Photoelectric Sensor, Barrel Sensor, 10 mm → 400 mm Detection Range

    Subtotal (1 unit)**

    €74.26

    (exc. VAT)

    €91.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€74.26

    **price indicative

    RS Stock No.:
    184-6309
    Mfr. Part No.:
    GRTE18S-P2442
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Sensor Style

    Barrel

    Detection Type

    Diffuse

    Detection Range

    10 mm → 400 mm

    Output Type

    PNP

    Electrical Connection

    M12 4 Pin Connector

    Maximum DC Voltage

    30V

    Terminal Type

    M12 Connector

    Light Source

    LED

    IP Rating

    IP67

    Maximum Current

    30 mA

    Response Time

    <1 ms

    Housing Material

    ABS, Brass, Metal

    Maximum Operating Temperature

    +55°C

    Mounting Type

    Threaded

    Minimum Operating Temperature

    -25°C

    Series

    GR18S

    Standards Met

    CE Certified, cULus Listed

    Related links