SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
- RS Stock No.:
- 205-4874
- Mfr. Part No.:
- WL4S-3E2132V
- Manufacturer:
- SICK
Subtotal (1 unit)**
€177.10
(exc. VAT)
€217.83
(inc. VAT)
Temporarily out of stock - back order for despatch 17-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €177.10 |
**price indicative
- RS Stock No.:
- 205-4874
- Mfr. Part No.:
- WL4S-3E2132V
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Block | |
Detection Type | Retroreflective | |
Detection Range | 5 m | |
Output Type | NPN | |
Electrical Connection | M8 Connector | |
Maximum DC Voltage | 30V | |
Terminal Type | 3 Pin Connector | |
Light Source | PinPoint LED | |
IP Rating | IP66, IP67, IP68, IP69K | |
Response Time | 500 μs | |
Maximum Operating Temperature | +60°C | |
Series | W4S-3 Inox | |
Minimum Operating Temperature | -30°C | |
Housing Material | Stainless Steel | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 5 m | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 3 Pin Connector | ||
Light Source PinPoint LED | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Response Time 500 μs | ||
Maximum Operating Temperature +60°C | ||
Series W4S-3 Inox | ||
Minimum Operating Temperature -30°C | ||
Housing Material Stainless Steel | ||