Login / Register to access your benefits
Recently searched

    SICK Energetic Photoelectric Sensor, Barrel Sensor, 3 mm → 115 mm Detection Range

    Subtotal (1 unit)**

    €83.60

    (exc. VAT)

    €102.83

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€83.60

    **price indicative

    RS Stock No.:
    212-3109
    Mfr. Part No.:
    GRTE18-P1117
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Sensor Style

    Barrel

    Detection Type

    Energetic

    Detection Range

    3 mm → 115 mm

    Output Type

    Light/Dark Switching, PNP

    Electrical Connection

    Cable

    Maximum DC Voltage

    30V

    Terminal Type

    4 Wire

    IP Rating

    IP67

    Maximum Current

    100 mA

    Response Time

    0.001 seconds

    Minimum Operating Temperature

    -25°C

    Series

    GR18

    Maximum Operating Temperature

    +55°C

    Housing Material

    Plastic

    Related links