Login / Register to access your benefits
Recently searched

    SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 80 m Detection Range

    Subtotal (1 unit)**

    €786.50

    (exc. VAT)

    €967.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 21-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€786.50

    **price indicative

    RS Stock No.:
    285-2428
    Mfr. Part No.:
    WS/WE12L-2P430A01
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Sensor Style

    Rectangular

    Detection Type

    Through Beam

    Detection Range

    80 m

    Output Type

    PNP

    Switching Mode

    Light / Dark switching

    Electrical Connection

    4-pin, Male Connector M12

    Maximum DC Voltage

    30V

    Terminal Type

    4-pin, Male Connector M12

    Light Source

    Visible Red

    IP Rating

    IP67

    Maximum Current

    100 mA

    Response Time

    0.2 ms

    Maximum Operating Temperature

    +50°C

    Mounting Type

    Panel Mount

    Housing Material

    Metal

    Series

    WE12

    Minimum Operating Temperature

    -10°C

    Standards Met

    CE, cULus Listed

    Related links