Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 816-0368
- Mfr. Part No.:
- E3FCLP21
- Manufacturer:
- Omron
Price Each**
€106.31
(exc. VAT)
€130.76
(inc. VAT)
Temporarily out of stock - back order for despatch 30-11-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €106.31 |
**price indicative
Related links
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range
- RS PRO Diffuse Photoelectric Sensor 100 mm Detection Range
- Carlo Gavazzi Diffuse Photoelectric Sensor 100 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 100 mm Detection Range
- SICK Diffuse Photoelectric Sensor 100 mm Detection Range
- Allen Bradley Diffuse Photoelectric Sensor 100 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 100 mm → 2.5 m Detection Range