- RS Stock No.:
- 860-1803
- Mfr. Part No.:
- SM912FQDH
- Manufacturer:
- Banner
Discontinued product
- RS Stock No.:
- 860-1803
- Mfr. Part No.:
- SM912FQDH
- Manufacturer:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VALU-BEAM SM912 Series
The VALU-BEAM SM912 series of sensors are designed to be rugged, self-contained photoelectric sensors and used for industrial applications. The SM912 series are available in opposed, polarized, non-polarized retro-reflective, diffuse, convergent and glass or plastic fibre optic modes.
Choose models for 10 to 30V dc or 24 to 250V ac operation
AC models have an SPST solid-state output rated for up to 3/4 amp with simple 2-wire hookup
DC models have bipolar solid-state outputs: one NPN (sinking) and one PNP (sourcing)
All models have a rear panel sensitivity adjustment and light/dark operate switch
DC models include Banners Alignment Indicating Device system
Available models with integral 2m (6.5') cable or Mini-style QD (quick-disconnect) connector
AC models have an SPST solid-state output rated for up to 3/4 amp with simple 2-wire hookup
DC models have bipolar solid-state outputs: one NPN (sinking) and one PNP (sourcing)
All models have a rear panel sensitivity adjustment and light/dark operate switch
DC models include Banners Alignment Indicating Device system
Available models with integral 2m (6.5') cable or Mini-style QD (quick-disconnect) connector
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Fiber Optic |
Output Type | Bipolar NPN/PNP |
Electrical Connection | 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP66 |
Maximum Current | 20 mA |
Response Time | 4 (OFF) ms, 8 (ON) ms |
Housing Material | Thermoplastic Polyester |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |