- RS Stock No.:
- 908-7081
- Mfr. Part No.:
- OPB700Z
- Manufacturer:
- Optek
Discontinued product
- RS Stock No.:
- 908-7081
- Mfr. Part No.:
- OPB700Z
- Manufacturer:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
OPB700/701/702 Reflective Object Sensors
OPB700 and OPB700ALZ series of sensors from Optek consist of an infrared emitting diode and an NPN silicon phototransistor, mounted side-by-side on converging optical axes in a black plastic housing.
OPB701 and OPB701ALZ sensors consist of an infrared emitting diode and an NPN silicon photodarlington, and also mounted side-by-side on converging optical axes in a cost-effective black plastic housing.
The interconnect wires for these devices are UL approved #26 AWG, with Teflon insulation, stripped & tinned.
The OPB700 and OPB701 have 4" (101 mm) wire length while the OPB700ALZ & OPB701ALZ have 18" (457 mm) wire length.
OPB701 and OPB701ALZ sensors consist of an infrared emitting diode and an NPN silicon photodarlington, and also mounted side-by-side on converging optical axes in a cost-effective black plastic housing.
The interconnect wires for these devices are UL approved #26 AWG, with Teflon insulation, stripped & tinned.
The OPB700 and OPB701 have 4" (101 mm) wire length while the OPB700ALZ & OPB701ALZ have 18" (457 mm) wire length.
Reflective Optical Sensors, Optek
Specifications
Attribute | Value |
---|---|
Maximum Operating Temperature | +100°C |
Mounting Type | Free Hanging |
Series | OPB700 |
Minimum Operating Temperature | -40°C |