SFH 3010-Z Osram Opto 160 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Phototransistor SmartLED® Package

This family of silicon NPN phototransistors, from OSRAM Opto Semiconductors, are surface mount (SMD) devices. They come in OSRAM's SmartLED® package which is very compact. Suitable applications include miniature photointerrupters, sensor technology and for control/drive circuits.

Features of the SmartLED® phototransistor:
Very small SMT package: 1.7 x 0.8 x 0.65 mm
Large acceptance angle

IR Phototransistors, OSRAM Opto Semiconductors

Specifications
Attribute Value
Spectrums Detected Infrared, Visible Light
Typical Fall Time 7µs
Typical Rise Time 7µs
Number of Channels 1
Maximum Light Current 25µA
Maximum Dark Current 50nA
Angle of Half Sensitivity 160 °
Polarity NPN
Number of Pins 2
Mounting Type Surface Mount
Dimensions 1.3 x 0.8 x 0.65mm
Collector Current 15mA
Height 0.65mm
Length 1.3mm
Maximum Wavelength Detected 1100nm
Minimum Wavelength Detected 420nm
Width 0.8mm
Spectral Range of Sensitivity 420 → 1100 nm
120 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
0.276
(exc. VAT)
0.339
(inc. VAT)
units
Per unit
Per Pack*
10 +
€0.276
€2.76
*price indicative
Related Products
Analog output current is proportional to Ambient Light ...
Description:
Analog output current is proportional to Ambient Light Intensity Spectral response close to human eye sensitivity Integrated dark current suppression Built in thermal compensation Linear response over 6 decades of illumination range ApplicationsSunlight sensor / head lamp control Control of ...
The TSL1401CL linear array from Austriamicrosystems consists of ...
Description:
The TSL1401CL linear array from Austriamicrosystems consists of integrating photosensing pixels These pixels measure incident light over a user-defined exposure time and generate a voltage or digital output which represents the light exposure at each pixel. The analogue output may ...
The BPW34 series, from Vishay Semiconductor, are silicon ...
Description:
The BPW34 series, from Vishay Semiconductor, are silicon PIN photodiodes They are in clear plastic miniature packages with a flat top. The BPW34 photodiodes are sensitive to visible and near IR radiation. They are suitable for high speed photo detector ...
The BPW20 and BPW21 series of silicon photodiodes, ...
Description:
The BPW20 and BPW21 series of silicon photodiodes, from Vishay Semiconductor, are in standard TO-5 packages These packages have been hermtically sealed, making the BPW20 and BPW21 ideal for high precision linear applications. Suitable applications for the BPW20 and BPW21 ...