- RS Stock No.:
- 136-9672
- Mfr. Part No.:
- BPX 81-3/4
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 136-9672
- Mfr. Part No.:
- BPX 81-3/4
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phototransistor Miniature Package
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Typical Fall Time | 6µs |
Typical Rise Time | 6µs |
Number of Channels | 1 |
Maximum Light Current | >400µA |
Maximum Dark Current | 1 (≤ 50)nA |
Angle of Half Sensitivity | ±18 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | Miniature Array |
Dimensions | 2.2 x 2 x 3.45mm |
Collector Current | 50mA |
Spectral Range of Sensitivity | 450 → 1100 nm |
Maximum Wavelength Detected | 1100nm |
Minimum Wavelength Detected | 450nm |
Height | 3.45mm |
Linearity | High |
Length | 2.2mm |
Emitter Collector Voltage | 7V |
Collector Emitter Voltage | 35V |
Series | BPX 81 |
Width | 2mm |
Saturation Voltage | 150mV |