SFH 3010-Z Osram Opto 160 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Phototransistor SmartLED® Package

This family of silicon NPN phototransistors, from OSRAM Opto Semiconductors, are surface mount (SMD) devices. They come in OSRAM's SmartLED® package which is very compact. Suitable applications include miniature photointerrupters, sensor technology and for control/drive circuits.

Features of the SmartLED® phototransistor:
Very small SMT package: 1.7 x 0.8 x 0.65 mm
Large acceptance angle

IR Phototransistors, OSRAM Opto Semiconductors

Specifications
Attribute Value
Spectrums Detected Infrared, Visible Light
Typical Fall Time 7µs
Typical Rise Time 7µs
Number of Channels 1
Maximum Light Current 25µA
Maximum Dark Current 50nA
Angle of Half Sensitivity 160 °
Polarity NPN
Number of Pins 2
Mounting Type Surface Mount
Dimensions 1.3 x 0.8 x 0.65mm
Collector Current 15mA
Width 0.8mm
Maximum Wavelength Detected 1100nm
Height 0.65mm
Spectral Range of Sensitivity 420 → 1100 nm
Length 1.3mm
Minimum Wavelength Detected 420nm
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (On a Reel of 5000)
0.188
(exc. VAT)
0.231
(inc. VAT)
units
Per unit
Per Reel*
5000 +
€0.188
€940.00
*price indicative