SFH 3204-Z Osram Opto SIDELED 120 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin PLCC package

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Phototransistor Micro SIDELED® Package

3.1 x 1.3 x 1.2 mm package size
Viewing angle 120°

Phototransistors, OSRAM Opto Semiconductors

Specifications
Attribute Value
Spectrums Detected Infrared, Visible Light
Typical Fall Time 7µs
Typical Rise Time 7µs
Number of Channels 1
Maximum Light Current 1000µA
Maximum Dark Current 50nA
Angle of Half Sensitivity 120 °
Polarity NPN
Number of Pins 2
Mounting Type Surface Mount
Package Type PLCC
Dimensions 3.4 x 3 x 2mm
Collector Current 15mA
Length 3.4mm
Height 2mm
Minimum Wavelength Detected 450nm
Series SIDELED
Maximum Wavelength Detected 1150nm
Spectral Range of Sensitivity 450 → 1150 nm
Width 3mm
8980 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
0.231
(exc. VAT)
0.284
(inc. VAT)
units
Per unit
Per Pack*
10 +
€0.231
€2.31
*price indicative
Packaging Options: