SFH 314-2/3 Osram Opto, 80 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
- RS Stock No.:
- 654-8851
- Mfr. Part No.:
- SFH 314-2/3
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 654-8851
- Mfr. Part No.:
- SFH 314-2/3
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
Product Details
Phototransistor 5mm Package
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 14µs |
Typical Rise Time | 14µs |
Number of Channels | 1 |
Maximum Light Current | 8600µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 80 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 5mm (T-1 3/4) |
Dimensions | 5.9 x 5.9 x 6.9mm |
Collector Current | 50mA |
Maximum Wavelength Detected | 1080nm |
Minimum Wavelength Detected | 460nm |
Spectral Range of Sensitivity | 460 → 1080 nm |
Width | 5.9mm |
Length | 5.9mm |
Height | 6.9mm |