- RS Stock No.:
- 876-8704
- Mfr. Part No.:
- BPX 43-4
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 876-8704
- Mfr. Part No.:
- BPX 43-4
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phototransistor TO18 Package
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 15µs |
Typical Rise Time | 15µs |
Number of Channels | 1 |
Maximum Light Current | 9500µA |
Maximum Dark Current | 20 (≤ 100)nA |
Angle of Half Sensitivity | ±15 ° |
Polarity | NPN |
Number of Pins | 3 |
Mounting Type | Through Hole |
Package Type | TO-18 |
Dimensions | 4.8 (Dia.) x 6.2mm |
Collector Current | 50mA |
Maximum Wavelength Detected | 1100nm |
Minimum Wavelength Detected | 450nm |
Spectral Range of Sensitivity | 450 → 1100 nm |
Diameter | 4.8mm |
Saturation Voltage | 240mV |
Height | 6.2mm |