SFH 3201-2/3-Z ams OSRAM, 120 ° IR + Visible Light Phototransistor, Surface Mount 6-Pin SMD package
- RS Stock No.:
- 915-4866
- Mfr. Part No.:
- SFH 3201-2/3-Z
- Manufacturer:
- ams OSRAM
Subtotal (1 pack of 20 units)*
€6.16
(exc. VAT)
€7.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.308 | €6.16 |
*price indicative
- RS Stock No.:
- 915-4866
- Mfr. Part No.:
- SFH 3201-2/3-Z
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Spectrums Detected | Infrared, Visible Light | |
| Typical Fall Time | 24µs | |
| Typical Rise Time | 24µs | |
| Number of Channels | 1 | |
| Maximum Light Current | 4200µA | |
| Maximum Dark Current | 200nA | |
| Angle of Half Sensitivity | 120 ° | |
| Polarity | NPN | |
| Number of Pins | 6 | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Dimensions | 4.2 x 3.4 x 2.1mm | |
| Collector Current | 50mA | |
| Spectral Range of Sensitivity | 460 → 1080 nm | |
| Maximum Wavelength Detected | 1080nm | |
| Minimum Wavelength Detected | 460nm | |
| Height | 2.1mm | |
| Length | 4.2mm | |
| Width | 3.4mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Spectrums Detected Infrared, Visible Light | ||
Typical Fall Time 24µs | ||
Typical Rise Time 24µs | ||
Number of Channels 1 | ||
Maximum Light Current 4200µA | ||
Maximum Dark Current 200nA | ||
Angle of Half Sensitivity 120 ° | ||
Polarity NPN | ||
Number of Pins 6 | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Dimensions 4.2 x 3.4 x 2.1mm | ||
Collector Current 50mA | ||
Spectral Range of Sensitivity 460 → 1080 nm | ||
Maximum Wavelength Detected 1080nm | ||
Minimum Wavelength Detected 460nm | ||
Height 2.1mm | ||
Length 4.2mm | ||
Width 3.4mm | ||
- COO (Country of Origin):
- MY
Related links
- SFH 3201-2/3-Z ams OSRAM Surface Mount 6-Pin SMD package
- SFH 3201-Z Osram Opto Surface Mount 6-Pin SMD package
- SFH 325-3-Z ams OSRAM Surface Mount 2-Pin PLCC package
- SFH 3400-Z Osram Opto Surface Mount 3-Pin DIP package
- SFH 3605-2/3 Osram Opto Surface Mount 2-Pin MIDLED package
- SFH 3400-2/3-Z ams OSRAM 120 ° Phototransistor, Surface Mount 3-Pin DIP package
- SFH 300 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 320-3 ams OSRAM TOPLED 120 ° Infrared Surface Mount 2-Pin PLCC package
