Schurter Piezo Switch, SPST-NO, Free Polarity, IP67, IP69K, Quick Connect, 100 mA, -40 → +85°C Natural Aluminium
- RS Stock No.:
- 867-3940
- Mfr. Part No.:
- 1241.3003
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-3940
- Mfr. Part No.:
- 1241.3003
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PSE NO Series
Professional range of Schurter push button switches from the PSE NO series. The range of switches are ideal for use in harsh environments
Natural Aluminium
Contact Configuration - Free Polarity
IP67, 69K rated
Terminal Type - Quick Connect
Contact Configuration - Free Polarity
IP67, 69K rated
Terminal Type - Quick Connect
Schurter Pushbutton Switch
Specifications
Attribute | Value |
---|---|
Switch Operation | SPST-NO |
Terminal Type | Quick Connect |
Contact Configuration | Free Polarity |
Contact Current Rating | 100 mA |
IP Rating | IP67, IP69K |
Actuator Colour | Natural Aluminium |
Case Colour | Aluminium Natural |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 42/60V ac/dc |