- RS Stock No.:
- 610-2405
- Mfr. Part No.:
- XB6EDV5JP
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 610-2405
- Mfr. Part No.:
- XB6EDV5JP
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Pilot Lights, Rectangular Head, Integral LED
Rectangular head
12V integral LED
15mA current rating
IP65 protection
40mm depth
12V integral LED
15mA current rating
IP65 protection
40mm depth
Specifications
Attribute | Value |
---|---|
Series | Harmony XB6E |
Cutout Diameter | 16mm |
Pilot Light Colour | Yellow |
Pilot Light Material | Plastic |
IP Rating | IP65 |
Mounting Type | Panel Mount |
- RS Stock No.:
- 610-2405
- Mfr. Part No.:
- XB6EDV5JP
- Manufacturer:
- Schneider Electric