- RS Stock No.:
- 165-5619
- Mfr. Part No.:
- BAR6304WH6327XTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 165-5619
- Mfr. Part No.:
- BAR6304WH6327XTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PIN Diodes, Infineon
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Diode Configuration | Series |
Number of Elements per Chip | 2 |
Application | High Speed Switching |
Maximum Forward Current | 100mA |
Maximum Reverse Voltage | 50V |
Typical Carrier Life Time | 75ns |
Maximum Forward Voltage | 1.2V |
Mounting Type | Surface Mount |
Package Type | SOT-323 (SC-70) |
Pin Count | 3 |
Maximum Diode Capacitance | 0.3pF |
Maximum Series Resistance @ Maximum IF | 2 Ω@ 5 mA |
Dimensions | 2 x 1.25 x 0.8mm |
Height | 0.8mm |
Length | 2mm |
Minimum Operating Temperature | -55 °C |
Width | 1.25mm |
Maximum Operating Temperature | +125 °C |