- RS Stock No.:
- 171-4361
- Mfr. Part No.:
- RN142STE61
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-4361
- Mfr. Part No.:
- RN142STE61
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's PIN diodes are available in lineup as switching type for mobile and wireless LAN, and as attenuator type for tuner.
Ultra-small mold type.
Rf(High frequency resistance) and Ct(Capacitance between terminals) are low.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Rf(High frequency resistance) and Ct(Capacitance between terminals) are low.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Application | High Frequency Switching |
Number of Elements per Chip | 1 |
Maximum Forward Current | 100mA |
Maximum Reverse Voltage | 60V |
Maximum Forward Voltage | 1V |
Mounting Type | Surface Mount |
Package Type | SOT-523 |
Pin Count | 2 |
Maximum Diode Capacitance | 0.45pF |
Maximum Series Resistance @ Maximum IF | 2 Ω @ 10 mA, 3 Ω @ 3 mA |
Dimensions | 1.25 x 0.85 x 0.7mm |
Height | 0.7mm |
Length | 1.25mm |
Width | 0.85mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 171-4361
- Mfr. Part No.:
- RN142STE61
- Manufacturer:
- ROHM