- RS Stock No.:
- 216-8311
- Mfr. Part No.:
- BAR151E6327HTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 216-8311
- Mfr. Part No.:
- BAR151E6327HTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon RF PIN diode provides high-voltage handling capabilities and comes with low loss and low distortion levels. Its low forward resistance, low capacitance and low inductance simplify design and support designers in creating smaller and lighter end-solutions.
Low signal distortion
Pb-free
RoHS compliant
Halogen-free
Pb-free
RoHS compliant
Halogen-free
Specifications
Attribute | Value |
---|---|
Diode Configuration | 2x Common Cathode Pair |
Number of Elements per Chip | 1 |
Maximum Forward Current | 140mA |
Maximum Reverse Voltage | 100V |
Typical Carrier Life Time | 1µs |
Package Type | SOT-23 |
Pin Count | 3 |
- RS Stock No.:
- 216-8311
- Mfr. Part No.:
- BAR151E6327HTSA1
- Manufacturer:
- Infineon