- RS Stock No.:
- 792-5265
- Mfr. Part No.:
- CPH5512-TL-E
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 792-5265
- Mfr. Part No.:
- CPH5512-TL-E
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
PIN Diodes, ON Semiconductor
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Isolated |
Application | AGC |
Number of Elements per Chip | 2 |
Maximum Forward Current | 50mA |
Maximum Reverse Voltage | 50V |
Maximum Forward Voltage | 950mV |
Mounting Type | Surface Mount |
Package Type | CPH |
Pin Count | 5 |
Maximum Diode Capacitance | 0.23pF |
Maximum Series Resistance @ Maximum IF | 5 Ω @ 10 mA |
Dimensions | 2.9 x 1.6 x 0.9mm |
Height | 0.9mm |
Length | 2.9mm |
Maximum Operating Temperature | +125 °C |
Width | 1.6mm |