Watts 30mm Self Tapping Screw Pipe Clamp Kit

  • RS Stock No. 300-5496
  • Mfr. Part No. 315398 100889 0
  • Manufacturer Watts
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Screw fittings

Line of dichromate screw fittings for plumbing mounting collars. The standard diameter is 7 mm.
Available in different sizes in pack of 10 units.

Specifications
Attribute Value
Pipe Clip Type Self Tapping Screw
Number of Pieces 10
Material Galvanised Steel
90 In stock for delivery within 2 working days
Unit of sale: Each (In a Bag of 10)
0.306
(exc. VAT)
0.376
(inc. VAT)
units
Per unit
Per Bag*
10 - 40
€0.306
€3.06
50 - 90
€0.293
€2.93
100 - 240
€0.287
€2.87
250 +
€0.28
€2.80
*price indicative
Related Products
Enables enclosure beam ends to be connected to ...
Description:
Enables enclosure beam ends to be connected to beam sides. XD to XD, XD to XC and XF to XF,The connector is mounted directly onto the beam end with the M5 self-tapping screw.,When the connector is being fitted to the ...
The RS Pro range of double ear O ...
Description:
The RS Pro range of double ear O clips come in a range of sizes starting with 5mm minimum diameter to 27mm maximum diameter, starting from a 6mm bandwidth to 10mm. Can be used on small hoses in the absence ...
A range of P-clips for secure clamping of ...
Description:
A range of P-clips for secure clamping of pipes, conduits and cables. Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel. Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.Temperature range ...
A range of P-clips for secure clamping of ...
Description:
A range of P-clips for secure clamping of pipes, conduits and cables. Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel. Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.Temperature range ...