Schneider Electric Motion Detector PIR Sensor, 8 m Sensor Range
- RS Stock No.:
- 429-292
- Mfr. Part No.:
- S340523
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€125.18
(exc. VAT)
€153.97
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.18 |
*price indicative
- RS Stock No.:
- 429-292
- Mfr. Part No.:
- S340523
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PIR Sensor | |
| Detector Type | Motion Detector | |
| Sensor Radius | 8m | |
| Depth | 45mm | |
| Mount Type | Screw | |
| Colour | Anthracite | |
| Width | 71 mm | |
| Height | 71mm | |
| Series | Ovalis C | |
| Supply Voltage | 250 V ac | |
| IP Rating | IP21 | |
| Standards/Approvals | EN 60730-2-7, EN 301-489-17, EN 60669-2-1, EN 300-328 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PIR Sensor | ||
Detector Type Motion Detector | ||
Sensor Radius 8m | ||
Depth 45mm | ||
Mount Type Screw | ||
Colour Anthracite | ||
Width 71 mm | ||
Height 71mm | ||
Series Ovalis C | ||
Supply Voltage 250 V ac | ||
IP Rating IP21 | ||
Standards/Approvals EN 60730-2-7, EN 301-489-17, EN 60669-2-1, EN 300-328 | ||
- COO (Country of Origin):
- LV
The Schneider Electric Ovalis movement detector with switch in anthracite, designed with a mechanism and fixing frame for easy installation. It features a flush-mounted design, ideal for seamless integration into walls and ensuring efficient movement detection for lighting control.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Motion Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 16 m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 12 m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 8 m Sensor Range
- Legrand Motion Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Motion Detector Motion Detector, 3.9 m Sensor Range
- Finder Presence Detector PIR Sensor, 8 m Sensor Range
