- RS Stock No.:
- 704-8416
- Mfr. Part No.:
- 0 488 97
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 704-8416
- Mfr. Part No.:
- 0 488 97
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Mosaic Standalone Switch Detectors
Range of switch detectors used to control lights.
Turns lights on and off automatically by measuring the light threshold.
Settings can be changed on the device using a rotary encoder.
Recommended mounting height: 2.5 m.
Optimum distance between 2 detectors: 6 m.
Turns lights on and off automatically by measuring the light threshold.
Settings can be changed on the device using a rotary encoder.
Recommended mounting height: 2.5 m.
Optimum distance between 2 detectors: 6 m.
Specifications
Attribute | Value |
---|---|
Detector Type | 3 Wires |
Sensor Radius | 0 -180 |
Battery | Not Included |
Depth | 55,5 mm |
Width | 82mm |
Height | 82 mm |
Series | Mosaic |
Tamper Resistant | Yes |