- RS Stock No.:
- 883-7869
- Mfr. Part No.:
- MDU2000-C930802
- Manufacturer:
- Microwave Solutions
Discontinued product
- RS Stock No.:
- 883-7869
- Mfr. Part No.:
- MDU2000-C930802
- Manufacturer:
- Microwave Solutions
Technical data sheets
Legislation and Compliance
Product Details
MDU2000 Doppler Motion Detector Module (3V) 10.525 GHz (Belgium, Italy, Netherlands, US)
The Microwave Solutions MDU2000 Motion Detector Module is an X-Band Microwave Transceiver that utilises the Doppler Effect to detect movement. The MDU2000 emits a microwave signal which is compared against the returned signal for frequency shift, indicating movement. This comparison generates an IF output signal that can be amplified and processed by host system circuitry.
This 3V version of the MDU2000 operates at 10.525 GHz making it suitable for applications in Italy, the Netherlands and the US.
This 3V version of the MDU2000 operates at 10.525 GHz making it suitable for applications in Italy, the Netherlands and the US.
Features
High Sensitivity
Integrated Patch Antenna
Small, Flat Profile
Metal Housing
Rugged Reliable Construction
Low-Power Consumption
Continuous Wave and Pulse Mode Capability
Meets EN 300 440
RoHS Compliant
Integrated Patch Antenna
Small, Flat Profile
Metal Housing
Rugged Reliable Construction
Low-Power Consumption
Continuous Wave and Pulse Mode Capability
Meets EN 300 440
RoHS Compliant
Characteristics
Frequency: 10.525 GHz
Power Output: 5 dBm EIRP (minimum)
Receiver Sensitivity (10 dB S/N ratio): -84 dBm
Operating Voltage: +3 V dc
Continuous Wave Mode Operating Current: 20 mA (typical)
Pulse Mode Operating Current: 1 mA (typical)
Dimensions: 27.00 x 17.60 x 8.24 mm
Operating Temperature Range: -10 to +55°C
Power Output: 5 dBm EIRP (minimum)
Receiver Sensitivity (10 dB S/N ratio): -84 dBm
Operating Voltage: +3 V dc
Continuous Wave Mode Operating Current: 20 mA (typical)
Pulse Mode Operating Current: 1 mA (typical)
Dimensions: 27.00 x 17.60 x 8.24 mm
Operating Temperature Range: -10 to +55°C
Typical Applications
Intrusion Alarms
Automatic Door Openers
Speed Measurement
Collision Avoidance
Traffic Control
Presence Sensing
Automatic Door Openers
Speed Measurement
Collision Avoidance
Traffic Control
Presence Sensing
Microwave Motion Detector Modules, Microwave Solutions
Specifications
Attribute | Value |
---|---|
Detector Type | Motion Detector |
Depth | 27 mm |
Width | 18mm |
Height | 8.24 mm |
Series | MDU20 |
Additional Features | High Sensitivity, Low Cost, Low Power Consumption, Patch Antenna, RoHS Compliant, Small and Flat Profile |