- RS Stock No.:
- 695-7151
- Mfr. Part No.:
- 06015A4060
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 695-7151
- Mfr. Part No.:
- 06015A4060
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Planer (GHO 15-82)
Power input: 600W
Power output 340W
Rebating depth: 0 → 9mm
Planer width: 82mm
Shoe length: 283mm
Switch – lock-off for left and right handers
Precise cutting depth adjustments with raster/scales and fixed min/max cutting depths
Right side chip ejection
Park rest
3 v-grooves for easy and flexible chamfering
Wood razor blades
Power output 340W
Rebating depth: 0 → 9mm
Planer width: 82mm
Shoe length: 283mm
Switch – lock-off for left and right handers
Precise cutting depth adjustments with raster/scales and fixed min/max cutting depths
Right side chip ejection
Park rest
3 v-grooves for easy and flexible chamfering
Wood razor blades
Supplied with
Dustbag and parallel guide.
Specifications
Attribute | Value |
---|---|
Speed | 16000rpm |
Wattage | 600W |
Voltage Rating | 110V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Plug Type | BS 4343 |
- RS Stock No.:
- 695-7151
- Mfr. Part No.:
- 06015A4060
- Manufacturer:
- Bosch