- RS Stock No.:
- 787-3587
- Manufacturer:
- RS PRO
36 In stock for delivery within 2 working days
Added
Price 1 Box of 20
€2.45
(exc. VAT)
€3.01
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 9 | €2.45 | €0.122 |
10 - 19 | €2.35 | €0.118 |
20 + | €2.26 | €0.113 |
*price indicative |
- RS Stock No.:
- 787-3587
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- EG
Product Details
Fabric Plasters
Plasters are a type of dressing used to cover minor wounds. They have one adhesive side which features a small absorbent pad that directly covers the wound. These hypoallergenic plasters can protect the wound from contaminants such as bacteria and dirt. Plasters are typically made from fabric or form a wash proof plastic material. They are easily detectable due to variety of different colours available.
Features and Benefits
Individually wrapped for comfort use
Hypoallergenic plasters for sensitive skin
Comfortable stretchy fabric to suits different needs
They stay in place to form a protective barrier around cuts and grazes
Different shapes and sizes are available
Flexible and breathable fabric
Ideally used for small cuts and grazes either at home or workplace
Frequently asked questions & answers
Is this item easy to use?
Yes, these plasters are easy to use as they are already individually wrapped
What are the dimensions of this item?
3.8 x 3.8 cm, 7.2 x 2.5 cm
Is the item durable?
Yes, as long is used for a small cut or graze
Specifications
Attribute | Value |
---|---|
Type | Plaster |
Material | Fabric |
Quantity Per Package | 20 |