- RS Stock No.:
- 901-1422
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€32.51
(exc. VAT)
€39.99
(inc. VAT)
Units | Per unit |
1 - 9 | €32.51 |
10 - 19 | €30.82 |
20 + | €29.78 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 901-1422
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO 120 Self-Adhesive Waterproof Pink Plasters
Keep yourself safe in your working environment with this pack of 120 self-adhesive plasters from RS PRO. They have their own adhesive for easy application and their acrylic substance is skin-friendly which allows you to wear them comfortably.
The plasters' permeable outer layer also makes them highly breathable and they'll protect you from viral or bacterial infection. Their dressings are fully waterproof so you can wash your hands regularly and work in high-moisture environments without needing to replace them.
These products have a good level of resistance to oil or fat which makes them particularly suitable for maintaining hygiene in food processing spaces. They're also ideal for laboratories or industrial settings.
The plasters' permeable outer layer also makes them highly breathable and they'll protect you from viral or bacterial infection. Their dressings are fully waterproof so you can wash your hands regularly and work in high-moisture environments without needing to replace them.
These products have a good level of resistance to oil or fat which makes them particularly suitable for maintaining hygiene in food processing spaces. They're also ideal for laboratories or industrial settings.
Features and Benefits
• Pink colour
• 12 per package
• Sizes of 7.2 cm x 5 cm, 7.2 cm x 2.2 cm, 6.3 cm x 3.8 cm, 6.3 cm x 2.2 cm, 3.8 cm x 3.8 cm, 3.8 cm x 2.2 cm and fingertip
• Self-adhesive
• Plaster type
• Waterproof
• 12 per package
• Sizes of 7.2 cm x 5 cm, 7.2 cm x 2.2 cm, 6.3 cm x 3.8 cm, 6.3 cm x 2.2 cm, 3.8 cm x 3.8 cm, 3.8 cm x 2.2 cm and fingertip
• Self-adhesive
• Plaster type
• Waterproof
Specifications
Attribute | Value |
---|---|
Type | Plaster |
Colour | Pink |
Quantity Per Package | 120 |