- RS Stock No.:
- 901-1434
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 09-05-2024, delivery within 2 working days
Added
Price Each
€20.26
(exc. VAT)
€24.92
(inc. VAT)
Units | Per unit |
1 - 9 | €20.26 |
10 - 19 | €19.44 |
20 + | €18.84 |
- RS Stock No.:
- 901-1434
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Classic Fabric Plasters
These classic plasters offer dependable adhesive wound dressing with lasting adhesive in a range of shapes and sizes.
Features & Benefits
Breathable and conformable plasters
Low adherent wound pad
Durable and robust
Low adherent wound pad
Durable and robust
Contents
126 assorted fabric plasters in the following sizes:
7.2 x 5 cm
7.2 x 2.2 cm
6.3 x 2.2 cm
3.8 x 3.8 cm
3.8 x 2.2 cm
Fingertip
Knuckle
7.2 x 2.2 cm
6.3 x 2.2 cm
3.8 x 3.8 cm
3.8 x 2.2 cm
Fingertip
Knuckle
Specifications
Attribute | Value |
---|---|
Type | Plaster |
Material | Fabric |
Colour | Pink |
Quantity Per Package | 126 |