- RS Stock No.:
- 124-5279
- Mfr. Part No.:
- X073103
- Manufacturer:
- Xpelair
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-5279
- Mfr. Part No.:
- X073103
- Manufacturer:
- Xpelair
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Xpelair Axial Plate Fan
The Xpelair plate fan has an airflow of 2150m³/h and supply voltage of 230VAC. It is an innovative device with a safety protection grill. This fan is used for heavy-duty performance. It has a high airflow capacity along with wall or panel mounting to send the air directly outside or through the short duct. The standard airflow is from the motor to impeller and the motor speed can be regulated through industrial controllers. This fan is available with a height of 390mm, a width of 390mm and depth 168mm.
Features and Benefits
Fan speed of 1400rpm
Maximum temperature of extracted air is 60°C
Body and grille in steel protected by an epoxy-based anticorrosive paint
Impeller in nylon material with high performance
Reversibility
Blade diameter of 300mm
Direction of curve is forward
Ball bearing
Power consumption is 115W
Noise level is 52dB
Maximum current is 700mA
Lead wire termination
Maximum temperature of extracted air is 60°C
Body and grille in steel protected by an epoxy-based anticorrosive paint
Impeller in nylon material with high performance
Reversibility
Blade diameter of 300mm
Direction of curve is forward
Ball bearing
Power consumption is 115W
Noise level is 52dB
Maximum current is 700mA
Lead wire termination
Applications
Factories
Warehouses
Warehouses
Certifications
IP55 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Fan Type | Axial Plate Fan |
Air Flow | 2150m³/h |
Noise Level | 52dB |
Depth | 168mm |
Supply Voltage | 230 V ac |
Series | X-HD |
Special Features | Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct |
Termination Type | Lead Wire |
Configuration | Square |