420W Axial Plate Fan, 500mm, 230 V ac

  • RS Stock No. 124-5282
  • Mfr. Part No. X073111
  • Manufacturer Xpelair
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Xpelair X-HD Heavy Duty Plate Fans

Axial fansfor heavy duty, with high airflow capacity, wall or panel mounting to convey air directly outside or through short duct.

Features and Benefits

Max temperature of extracted air: 60°C
Safety protection grille
Body and grille in steel protected by an epoxy-based anticorrosive paint
Impeller in nylon material with high performance
Ball bearing class F insulation motor IP55 protected
Motor speed can be regulated through industrial controllers
Reversibility: all models
Standard airflow direction is from motor to impeller

Approvals

In accordance with the essential requirements of 2006/42/EC Directive concerning machines and European Standards UNI EN ISO 13857; UNI EN ISO 12499; CEI EN 60204-1.

Specifications
Attribute Value
Fan Type Axial Plate Fan
Air Flow 7500m³/h
Fan Speed 1300rpm
AC or DC Operation AC
Blade Diameter 500mm
Direction of Curve Forward
Bearing Type Ball
Power Consumption 420W
Noise Level 68dB
Maximum Current 1.9A
Supply Voltage 230 V ac
Dimensions 630 x 630 x 197mm
Depth 197mm
Configuration Square
Height 630mm
Series X-HD
Width 630mm
Special Features Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct
Termination Type Lead Wire
Dimensions Height x Width 630 x 630mm
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
532.50
(exc. VAT)
654.98
(inc. VAT)
units
Per unit
1 +
€532.50
Related Products
Brought to you by RS Pro brand, a ...
Description:
Brought to you by RS Pro brand, a wide range of DC ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability With a die cast aluminium frame and a brushless, auto restart, impedance ...
The 7100 series of fans from ebmpapst. Electronic ...
Description:
The 7100 series of fans from ebmpapst. Electronic switching motor and external rotor.Built-in electronic protection against polarity reversal, overload or rotor seizure.Aluminium housing and impeller, housing with grounding lug for screw M4 x 8 (torx).Connection via single strands AWG 22, ...
Professional range of Ametek industrial regenerative blowers that ...
Description:
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations Air and other gases are drawn into the blower via the inlet ports on the impeller blades. Small and lightweight construction30,000 hour bearing life.
Housed within the 15mm high-grade steel bodies these ...
Description:
Housed within the 15mm high-grade steel bodies these compact, rugged, reliable and built to last powerful ventilation fans can deliver up to 3600m3/hr at 343 pa. Diameter: 300mm Airflow: 3600m3/hr Static Pressure: 343Pa Weight: 14kg Dimensions: 44cm x 37cm813-2786 is ...