- RS Stock No.:
- 197-4296
- Mfr. Part No.:
- 89451006
- Manufacturer:
- Crouzet
3 Within 2 working day(s) (EU stock)
8 Within 2 working day(s) (EU stock)
Added
Price Each
€75.52
(exc. VAT)
€92.89
(inc. VAT)
Units | Per unit |
1 + | €75.52 |
- RS Stock No.:
- 197-4296
- Mfr. Part No.:
- 89451006
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Crouzet compact range of DIN Rail power supplies are designed for a wide range of industrial as well as building applications with increased performance and in a reduced size.
Compact 24 Vc power supplies range from 10 to 100 W
High Efficiency, up to 90% @ 230 V
DIN Rail Mount and Low No-Load power consumption
UL1310 Class 2 & CE Compliant
High Efficiency, up to 90% @ 230 V
DIN Rail Mount and Low No-Load power consumption
UL1310 Class 2 & CE Compliant
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac |
Input Voltage | 100 V ac → 240V ac |
Height | 54mm |
Width | 90mm |
Depth | 55.6mm |
Mounting Type | DIN Rail Mount |
- RS Stock No.:
- 197-4296
- Mfr. Part No.:
- 89451006
- Manufacturer:
- Crouzet