Allen Bradley PLC I/O Module for use with SLC 500 Series, Digital, Relay, 1746, 5 → 125 V dc, 5 → 265 V
- RS Stock No.:
- 698-7357
- Mfr. Part No.:
- 1746-OW16
- Manufacturer:
- Allen Bradley
View all PLC Accessories
Discontinued product
- RS Stock No.:
- 698-7357
- Mfr. Part No.:
- 1746-OW16
- Manufacturer:
- Allen Bradley
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
16 Point Output Modules
Relay, triac or source transistor versions
8 points per common except transistor type which has one common
Pre-wired cable assembly (stock no. 458-6261) is available separately (for transistor and relay output types respectively)
0.1ms response time
8 points per common except transistor type which has one common
Pre-wired cable assembly (stock no. 458-6261) is available separately (for transistor and relay output types respectively)
0.1ms response time
Specifications
Attribute | Value |
Accessory Type | PLC I/O Module |
For Use With | SLC 500 Series |
Output Type | Digital, Relay |
Series | 1746 |
Supply Voltage | 5 → 125 V dc, 5 → 265 V ac |
Range | SLC 500 |
Output Current | 10 mA |
Maximum Operating Temperature | +60°C |
Discontinued product