- RS Stock No.:
- 815-5509
- Mfr. Part No.:
- AFPX-PLS
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-5509
- Mfr. Part No.:
- AFPX-PLS
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
AFPX I/O Module
Super compact range of PLC which can offer superior expansion options and still provide a space-saving option. Expansion units for the AFPX PLC Series can be directly fitted to the control unit eliminating the need for specialist expansion cables and backplanes etc. This also ensures the PLC stays compact, but keeps the cost down too
Thanks to the super-compact nature of the FP0 series the units can be used in a comprehensive range of applications including:
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery
Panasonic AFPX Series PLC CPU
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | Smart AXIS |
Number of Inputs | 2 |
Output Type | Pulse |
Number of Outputs | 1 |
For Use With | FP-X Series |
- RS Stock No.:
- 815-5509
- Mfr. Part No.:
- AFPX-PLS
- Manufacturer:
- Panasonic