- RS Stock No.:
- 815-5820
- Mfr. Part No.:
- FP0-IOL
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-5820
- Mfr. Part No.:
- FP0-IOL
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FP0 PLC I/O Link Unit
Super compact range of PLC which can offer superior expansion options and still provide a space-saving option. Expansion units for the FP0 can be directly fitted to the control unit eliminating the need for specialist expansion cables and backplanes etc. This also ensures the PLC stays compact, but keeps the cost down too
Thanks to the super-compact nature of the FP0 series the units can be used in a comprehensive range of applications including:
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery
FP0 S-Link unit provides a compact direct connection for a reduction in wiring, providing the user with a reduction in cost and construction time
Features include:
Simultaneous use of expansion units, up to three expansion units can be used for efficient I/O wiring
Can control up to 128 points (64 in, 64 out) for S-Link related devices
5K memory capacity
Panasonic FP0R Micro PLC
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | IB IL 24 DO 32/HD-2MBD-PAC |
For Use With | FPOR Series |
Output Current | 30 mA |
Maximum Operating Temperature | +55°C |
Dimensions | 25 x 90 x 60 mm |
- RS Stock No.:
- 815-5820
- Mfr. Part No.:
- FP0-IOL
- Manufacturer:
- Panasonic