Idec MicroSmart Pentra Series PLC CPU for Use with MicroSmart Pentra Series PLC, Relay Output, 6-Input, Sink, Source
- RS Stock No.:
- 833-6316
- Mfr. Part No.:
- FC5A-C10R2D
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 833-6316
- Mfr. Part No.:
- FC5A-C10R2D
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
Product Details
Idec MicroSmart PLC Series
The new embedded Ethernet MicroSmart Pentra with web server functions boasts powerful features such as an embedded 10/100Mbps RJ45 ethernet port and remote connectivity, communication can be done at a faster speed. These controllers not only support Modbus TCP, but also have the capability to send up to 255 email messages with dynamic data and have 1MB for a user web page. These PLCs can be configured to communicate with WindLDR software, IE/Firefox/Safari web browsers, WindSRV OPC software, HG operator interface, and Modbus TCP all at the same time.
Embedded Ethernet CPU
Modbus TCP, RTU and ASCII
1MB user web page
Email/Text message alerts
USB programming port
Integrated 100 KHz high speed I/O
Up to 7 Communication Ports
Max. 512 I/Os
Up to 14 simultaneous connections can be established
Modbus TCP, RTU and ASCII
1MB user web page
Email/Text message alerts
USB programming port
Integrated 100 KHz high speed I/O
Up to 7 Communication Ports
Max. 512 I/Os
Up to 14 simultaneous connections can be established
Idec MicroSmart Pentra PLC Series
MicroSmart Pentra has always meant speed, flexibility and power. The MicroSmart Pentra PLCs packs even more features into a small footprint to create an even more powerful controller with a response time up to 16 times faster than leading competitors.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | MicroSmart Pentra |
Number of Inputs | 6 |
Output Type | Relay |
For Use With | MicroSmart Pentra Series PLC |
Input Type | Sink, Source |
Voltage Category | 12 V dc |
Number of Outputs | 4 |
Programming Language Used | ASCII |
Number of Communication Ports | 2 |
Output Current | 2 (Per Point) A, 8 (Per Common) A |
Width | 94.5mm |
Length | 80mm |
Maximum Operating Temperature | +55°C |
Mounting Type | DIN Rail |
Dimensions | 80 x 94.5 x 70 mm |
Communication Port Type | Modbus Master/Slave, Modbus RTU, Modbus TCP/IP, RS232C |
Program Capacity | 13.8 kB |
Depth | 70mm |
Minimum Operating Temperature | 0°C |
Battery Backup | Yes |