Idec MicroSmart Pentra Series PLC CPU for Use with MicroSmart Pentra Series PLC, Relay Output, 9-Input, Sink, Source
- RS Stock No.:
- 833-6329
- Mfr. Part No.:
- FC5A-C16R2D
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 833-6329
- Mfr. Part No.:
- FC5A-C16R2D
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Idec MicroSmart PLC Series
The new embedded Ethernet MicroSmart Pentra with web server functions boasts powerful features such as an embedded 10/100Mbps RJ45 ethernet port and remote connectivity, communication can be done at a faster speed. These controllers not only support Modbus TCP, but also have the capability to send up to 255 email messages with dynamic data and have 1MB for a user web page. These PLCs can be configured to communicate with WindLDR software, IE/Firefox/Safari web browsers, WindSRV OPC software, HG operator interface, and Modbus TCP all at the same time.
Embedded Ethernet CPU
Modbus TCP, RTU and ASCII
1MB user web page
Email/Text message alerts
USB programming port
Integrated 100 KHz high speed I/O
Up to 7 Communication Ports
Max. 512 I/Os
Up to 14 simultaneous connections can be established
Modbus TCP, RTU and ASCII
1MB user web page
Email/Text message alerts
USB programming port
Integrated 100 KHz high speed I/O
Up to 7 Communication Ports
Max. 512 I/Os
Up to 14 simultaneous connections can be established
Idec MicroSmart Pentra PLC Series
MicroSmart Pentra has always meant speed, flexibility and power. The MicroSmart Pentra PLCs packs even more features into a small footprint to create an even more powerful controller with a response time up to 16 times faster than leading competitors.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | MicroSmart Pentra |
Number of Inputs | 9 |
Output Type | Relay |
For Use With | MicroSmart Pentra Series PLC |
Input Type | Sink, Source |
Voltage Category | 12 V dc |
Number of Outputs | 7 |
Depth | 70mm |
Program Capacity | 27 kB |
Communication Port Type | Modbus Master/Slave, Modbus RTU, Modbus TCP/IP, RS232C |
Dimensions | 80 x 94.5 x 70 mm |
Battery Backup | Yes |
Minimum Operating Temperature | 0°C |
Width | 94.5mm |
Mounting Type | DIN Rail |
Length | 80mm |
Programming Language Used | ASCII |
Number of Communication Ports | 2 |
Maximum Operating Temperature | +55°C |
Output Current | 2 (Per Point) A, 8 (Per Common) A |